Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-121KCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7861RL
Cut Tape06X7861
Product RangeSRR1280 Series
Your Part Number
1 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.200 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $1.000 |
| 500+ | $0.803 |
| 1000+ | $0.768 |
| 2500+ | $0.752 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-121KCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7861RL
Cut Tape06X7861
Product RangeSRR1280 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.95A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
1.95A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.2ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Alternatives for SRR1280-121K
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
