120µH SMD Power Inductors:

53 Products Found
Find a huge range of 120µH SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Coilcraft, Wurth Elektronik, Multicomp Pro & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.754
10+
$0.636
25+
$0.604
120µH
470mA
Shielded
280mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
06X7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.452
25+
$0.429
50+
$0.406
120µH
220mA
Unshielded
250mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
06X7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.932
25+
$0.931
120µH
1.4A
Shielded
2A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
0.19ohm
± 15%
12.7mm
12.7mm
8.5mm
23T1097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.452
25+
$0.429
50+
$0.406
100+
$0.383
More Pricing...
120µH
480mA
Unshielded
600mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
87W6025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.771
25+
$0.705
50+
$0.638
100+
$0.571
120µH
1.65A
Shielded
1.65A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.21ohm
± 10%
12.5mm
12.5mm
6mm
06X7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.150
120µH
1.95A
Shielded
1.95A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
06X7062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.631
10+
$0.528
25+
$0.511
50+
$0.469
100+
$0.426
More Pricing...
120µH
320mA
Unshielded
440mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
31Y4621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.908
120µH
600mA
Shielded
700mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.55ohm
± 20%
7.3mm
7.3mm
4.5mm
94Y3543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.534
10+
$0.447
25+
$0.424
50+
$0.402
100+
$0.378
120µH
850mA
Semishielded
1.2A
SRN6045TA Series
-
-
500mohm
± 20%
6mm
6mm
4.2mm
96Y9735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.060
25+
$1.010
50+
$0.964
100+
$0.918
120µH
1.18A
Shielded
1.28A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
75AC0430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
250+
$0.407
500+
$0.367
1000+
$0.335
5000+
$0.308
120µH
660mA
Unshielded
-
MC SD75 Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 10%
7.8mm
7mm
5mm
92AH7082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.660
25+
$2.650
50+
$2.430
100+
$2.220
More Pricing...
120µH
1.3A
Shielded
1.56A
WE-PD Series
12mm x 12mm x 6mm
-
170mohm
± 20%
12mm
12mm
6mm
69W3158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$3.080
25+
$2.860
50+
$2.530
100+
$2.200
More Pricing...
120µH
1.85A
Shielded
1.7A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
69W3254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.620
25+
$2.440
50+
$2.230
100+
$2.020
More Pricing...
120µH
1.9A
Shielded
3.02A
MSS1278T Series
12mm x 12mm x 7.8mm
-
0.2026ohm
± 10%
12mm
12mm
7.8mm
69W5197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
120µH
180mA
Shielded
100mA
0805PS Series
0805 [2012 Metric]
-
7.51ohm
± 10%
3.38mm
3mm
2mm
69W3223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.650
25+
$3.320
50+
$2.990
100+
$2.660
More Pricing...
120µH
1.9A
Shielded
2.62A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.2026ohm
± 10%
12.3mm
12.3mm
8.05mm
49X9473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.410
25+
$1.370
50+
$1.330
100+
$1.290
More Pricing...
120µH
300mA
Shielded
330mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
-
1.6ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.370
25+
$2.320
50+
$2.280
100+
$2.240
More Pricing...
120µH
430mA
Shielded
450mA
LPS6225 Series
6mm x 6mm x 2.4mm
-
0.75ohm
± 20%
6mm
6mm
2.4mm
77AK4693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.451
10+
$0.365
25+
$0.350
50+
$0.336
100+
$0.322
More Pricing...
120µH
680mA
Semishielded
720mA
SRN6028C Series
-
-
0.75ohm
± 20%
6mm
6mm
2.6mm
87W5981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.591
25+
$0.556
50+
$0.520
100+
$0.486
More Pricing...
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
400mohm
± 10%
9.8mm
9.8mm
5.8mm
74AC1357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.489
10+
$0.351
100+
$0.336
250+
$0.316
120µH
890mA
Unshielded
-
MC SD105 Series
10.2mm x 9mm x 5.4mm
-
400mohm
± 10%
10.2mm
9mm
5.4mm
44W4788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.560
25+
$2.480
50+
$2.400
100+
$2.320
More Pricing...
120µH
670mA
Shielded
700mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.66ohm
± 20%
7.3mm
7.3mm
4.5mm
65AC4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
120µH
530mA
Shielded
300mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.7ohm
± 20%
5mm
5mm
2.8mm
44W4768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.200
25+
$2.190
50+
$2.010
100+
$1.880
More Pricing...
120µH
490mA
Unshielded
630mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.93ohm
± 10%
5.8mm
5.2mm
4.5mm
63K3498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.856
120µH
890mA
Unshielded
1.5A
PM105 Series
-
-
400mohm
± 10%
9.8mm
9.8mm
5.8mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK