Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779212
Newark Part No.44W4788
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.740 |
10+ | $2.500 |
25+ | $2.440 |
50+ | $2.370 |
100+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779212
Newark Part No.44W4788
Product RangeWE-PD Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.66ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
700mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability