Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-121Y
Newark Part No.57AC3506
Product RangeSRR4028 Series
Technical Datasheet
716 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.795 |
10+ | $0.677 |
25+ | $0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-121Y
Newark Part No.57AC3506
Product RangeSRR4028 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeSRR4028 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.7ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
470mA
Saturation Current (Isat)
280mA
Product Range
SRR4028 Series
DC Resistance Max
0.7ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability