SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH8198

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$2.160
25+
$2.080
50+
$2.000
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.3A
Shielded
6.6A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
0.021ohm
± 30%
7.4mm
7.3mm
4.5mm
08P2754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.340
25+
$2.260
50+
$2.190
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
10µH
6.2A
Shielded
6.6A
WE-PD Series
12mm x 12mm x 8mm
-
0.022ohm
± 20%
12mm
12mm
8mm
69AH5173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.920
25+
$1.850
50+
$1.780
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.5A
Shielded
6.6A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.0207ohm
± 20%
4.1mm
4.1mm
2.1mm
12X8966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.330
25+
$1.290
50+
$1.240
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
1µH
2.75A
Shielded
6.6A
WE-MAPI Series
3mm x 3mm x 1.2mm
-
0.0505ohm
± 20%
3mm
3mm
1.2mm
71AC2896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.765
25+
$0.673
50+
$0.656
100+
$0.638
250+
$0.595
More Pricing...
Min: 10 / Mult: 10
1.5µH
4.5A
Shielded
6.6A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.013ohm
± 30%
6.3mm
6mm
4.5mm
62AJ9431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.970
25+
$1.810
50+
$1.730
100+
$1.640
Min: 1 / Mult: 1
1.5µH
5.5A
Shielded
6.6A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0207ohm
± 20%
4.1mm
4.1mm
2.1mm
58AK1840

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$7.530
25+
$6.730
50+
$6.350
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
1µH
23A
Shielded
6.6A
WE-HCM Series
-
-
330µohm
± 10%
16.4mm
19.4mm
2mm
04AM1058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.172
25+
$0.159
50+
$0.142
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
330nH
5.5A
Shielded
6.6A
DQQ Series
-
0805 [2012 Metric]
0.016ohm
± 20%
2mm
1.2mm
1mm
79AK6722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.201
25+
$0.192
50+
$0.181
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
0.68µH
5.2A
Shielded
6.6A
AOTA-B252010S Series
-
1008 [2520 Metric]
0.029ohm
± 20%
2.5mm
2mm
1mm
65AC4031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.030
Min: 10 / Mult: 10
560nH
4.5A
Shielded
6.6A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
0.036ohm
± 20%
3.5mm
3.2mm
1mm
84R6432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.196
Min: 2000 / Mult: 2000
900nH
4.6A
Shielded
6.6A
NR Series
6mm x 6mm x 2.8mm
-
0.013ohm
± 30%
6mm
6mm
2.8mm
85AH8349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
Min: 1 / Mult: 1
1µH
2.75A
Shielded
6.6A
WE-MAIA Series
3mm x 3mm x 1.2mm
-
0.0505ohm
± 30%
3mm
3mm
1.2mm
59T0268

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
7.2µH
5.3A
Unshielded
6.6A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0155ohm
± 20%
10.4mm
10.4mm
5.6mm
47W3817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.080
25+
$1.980
50+
$1.860
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
10µH
5.8A
Shielded
6.6A
WE-PD Series
12mm x 12mm x 8.5mm
-
27mohm
± 20%
12mm
12mm
8.5mm
75X1141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.640
25+
$1.600
50+
$1.560
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.58A
Semishielded
6.6A
WE-LQS Series
6mm x 6mm x 2.8mm
-
0.013ohm
± 30%
6mm
6mm
2.8mm
87X9276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.890
25+
$0.798
50+
$0.781
100+
$0.763
Min: 1 / Mult: 1
2.2µH
6A
Unshielded
6.6A
SDE1006A Series
10mm x 9mm x 5.4mm
-
0.021ohm
± 20%
10mm
9mm
5.4mm
80AH9718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.860
25+
$1.780
50+
$1.690
100+
$1.600
Min: 1 / Mult: 1
10µH
6.9A
Shielded
6.6A
MPL-AL Series
-
-
0.0294ohm
± 20%
6.6mm
6.4mm
5.8mm
70AK3142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.070
25+
$1.850
50+
$1.810
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.8A
Shielded
6.6A
SPM-HZR Series
-
-
0.0179ohm
± 20%
10.7mm
10mm
5.4mm
23AC7851

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.164
5000+
$0.155
10000+
$0.135
20000+
$0.120
30000+
$0.111
More Pricing...
Min: 500 / Mult: 500
1µH
4A
Shielded
6.6A
NRS Series
4.9mm x 4.9mm x 3.1mm
-
0.0195ohm
± 30%
4.9mm
4.9mm
3.1mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK