Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T0R9N
Newark Part No.84R6432
Product RangeNR Series
Also Known AsLSXBD6060WHL0R9N
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T0R9N
Newark Part No.84R6432
Product RangeNR Series
Also Known AsLSXBD6060WHL0R9N
Technical Datasheet
Inductance900nH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)6.6A
Power Inductor Case6mm x 6mm x 2.8mm
Inductance Tolerance± 30%
DC Resistance Max0.013ohm
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Saturation Current (Isat)
6.6A
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
4.6A
Product Range
NR Series
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.013ohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate