900nH SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Min: 5 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
4.1mm x 4.1mm x 2.8mm
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
48AC3658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.720
25+
$2.650
50+
$2.380
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
4mm x 4mm x 3.1mm
8800µohm
± 20%
4mm
4mm
3.1mm
81Y7530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.030
25+
$2.860
50+
$2.680
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
900nH
15.2A
Shielded
19.1A
XAL6020 Series
6.56mm x 6.36mm x 2.1mm
0.0111ohm
± 20%
6.56mm
6.36mm
2.1mm
77AK4683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.149
10+
$0.149
25+
$0.149
50+
$0.149
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
900nH
7.8A
Semishielded
8A
SRN6028C Series
-
8200µohm
± 30%
6mm
6mm
2.6mm
94AK5625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.320
25+
$3.180
50+
$3.020
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
900nH
24A
Shielded
28A
WE-HCI
-
1600µohm
± 20%
13mm
12.8mm
4.7mm
50AK8889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.129
Min: 1 / Mult: 1
900nH
7.8A
Wirewound
14A
LSXN Series
-
7.8mohm
± 30%
8mm
8mm
4.2mm
03AM0723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.690
25+
$1.620
50+
$1.550
100+
$1.470
More Pricing...
Min: 5 / Mult: 5
900nH
14A
Shielded
15.6A
WE-XHMI Series
-
8500µohm
± 20%
4.3mm
4.3mm
3mm
02AM6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.414
25+
$0.393
50+
$0.373
100+
$0.352
Min: 1 / Mult: 1
900nH
7.8A
Semishielded
11A
IFSC-3232DB-01 Series
-
6000µohm
± 30%
8mm
8mm
4.2mm
61AC5980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
Min: 1 / Mult: 1
900nH
19A
Shielded
27A
PA4342.XXXANLT Series
11mm x 10mm x 3.8mm
2.6mohm
± 20%
11mm
10mm
3.8mm
84R6459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.315
Min: 1000 / Mult: 1000
900nH
7.8A
Shielded
11A
NR Series
8mm x 8mm x 4.2mm
6mohm
± 30%
8mm
8mm
4.2mm
84R6432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
Min: 2000 / Mult: 2000
900nH
4.6A
Shielded
6.6A
NR Series
6mm x 6mm x 2.8mm
0.013ohm
± 30%
6mm
6mm
2.8mm
49X9607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.600
25+
$1.500
50+
$1.350
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
900nH
2.1A
Shielded
4A
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
0.04ohm
± 20%
4.8mm
4.8mm
2.9mm
94AC2936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.960
Min: 550 / Mult: 550
900nH
14A
Semishielded
28A
HCV1206 Series
12.2mm x 9.8mm x 5.1mm
4.6mohm
± 10%
12.2mm
9.8mm
5.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK