Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBERR90N01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM6466RL
Cut Tape02AM6466
Product RangeIFSC-3232DB-01 Series
Your Part Number
7,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 10+ | $0.408 |
| 25+ | $0.387 |
| 50+ | $0.365 |
| 100+ | $0.344 |
| 500+ | $0.326 |
| 1000+ | $0.294 |
| 2500+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBERR90N01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM6466RL
Cut Tape02AM6466
Product RangeIFSC-3232DB-01 Series
Inductance900nH
RMS Current (Irms)7.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)11A
Product RangeIFSC-3232DB-01 Series
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
900nH
Inductor Construction
Semishielded
Product Range
IFSC-3232DB-01 Series
DC Resistance Max
6000µohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
