Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355090
Newark Part No.94AK5625
Product RangeWE-HCI
Technical Datasheet
598 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
398 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $3.320 |
25+ | $3.180 |
50+ | $3.020 |
100+ | $2.870 |
250+ | $2.730 |
500+ | $2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355090
Newark Part No.94AK5625
Product RangeWE-HCI
Technical Datasheet
Inductance900nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeWE-HCI
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
WE-HCI
DC Resistance Max
1600µohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate