24A SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.840
10+
$4.780
25+
$4.630
50+
$4.480
100+
$4.320
More Pricing...
Min: 1 / Mult: 1
400nH
24A
Shielded
-
37A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
-
670µohm
± 20%
10.5mm
-
10.2mm
4.7mm
80AH9745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
Min: 1 / Mult: 1
1.2µH
24A
Shielded
-
37A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
-
2200µohm
± 20%
13.5mm
-
12.6mm
6.2mm
13T9751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.100
25+
$3.040
50+
$2.970
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
1µH
24A
Shielded
-
32A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
-
1170µohm
± 20%
12.1mm
-
11.4mm
9.5mm
32T8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.400
10+
$8.280
25+
$7.900
50+
$7.520
100+
$6.490
More Pricing...
Min: 1 / Mult: 1
4.2µH
24A
Shielded
-
38A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
-
-
3040µohm
± 15%
21.8mm
-
21.5mm
14.5mm
45AJ0684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.290
10+
$4.500
25+
$4.270
50+
$4.060
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
4.7µH
24A
Shielded
-
21.4A
ASPIAIG-Q1010 Series
11.9mm x 11mm x 9.7mm
-
-
5700µohm
± 20%
11.9mm
-
11mm
9.7mm
75AJ2639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
Min: 1 / Mult: 1
680nH
24A
Shielded
-
67.4A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
-
1500µohm
± 20%
13.5mm
-
12.5mm
6.2mm
32AJ8822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.620
10+
$6.260
25+
$5.940
50+
$5.510
100+
$5.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
24A
Shielded
-
29A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
-
8600µohm
± 20%
16.5mm
-
15.5mm
9.7mm
45AJ0691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.770
10+
$5.750
25+
$5.400
50+
$5.060
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
-
26A
ASPIAIG-Q1510 Series
17.5mm x 16.5mm x 9.7mm
-
-
8600µohm
± 20%
17.5mm
-
16.5mm
9.7mm
62AJ7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.490
10+
$4.460
25+
$4.120
50+
$3.630
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
24A
Shielded
-
21.4A
ASPI-F1010 Series
11.9mm x 11mm x 9.7mm
-
-
5700µohm
± 20%
11.9mm
-
11mm
9.7mm
73AJ1084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.140
25+
$1.050
50+
$0.944
100+
$0.846
More Pricing...
Min: 1 / Mult: 1
1µH
24A
Shielded
-
26A
AMXLA-Q1040 Series
11mm x 10mm x 3.8mm
-
-
3070µohm
± 20%
11mm
-
10mm
3.8mm
69W4072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.670
10+
$6.810
25+
$6.280
50+
$5.490
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
4.7µH
24A
Shielded
-
25.4A
XAL1010 Series
11.3mm x 10mm x 10mm
-
-
5700µohm
± 20%
11.3mm
-
10mm
10mm
29AM4326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.030
25+
$1.860
50+
$1.690
100+
$1.560
More Pricing...
Min: 5 / Mult: 5
100nH
24A
Shielded
-
26A
SRP4021HMT Series
-
-
-
2000µohm
± 20%
4.2mm
-
4.1mm
1.9mm
13AM6442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.500
25+
$1.440
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1.8µH
24A
Shielded
-
24A
PA2241.XXXNLT Series
-
-
-
4000µohm
± 20%
8.9mm
-
8.5mm
7.7mm
70AK3131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.180
25+
$1.870
50+
$1.810
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
680nH
24A
Shielded
-
40.8A
SPM-HZR Series
-
-
-
2090µohm
± 20%
10.7mm
-
10mm
5.4mm
94AK5625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.320
25+
$3.180
50+
$3.020
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
900nH
24A
Shielded
-
28A
WE-HCI
-
-
-
1600µohm
± 20%
13mm
-
12.8mm
4.7mm
29AM7759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.730
10+
$7.400
25+
$7.100
50+
$6.810
100+
$6.460
Min: 1 / Mult: 1
3.3µH
24A
Shielded
-
30A
3656 Series
-
-
-
3950µohm
± 20%
18.8mm
-
17.3mm
7mm
13AM6475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.390
25+
$1.090
50+
$1.030
100+
$0.976
More Pricing...
Min: 1 / Mult: 1
220nH
24A
Shielded
-
36A
PGL6478.XXXHL Series
-
-
-
450µohm
± 15%
9.8mm
-
9.8mm
3.55mm
13AM6460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.930
25+
$1.900
50+
$1.870
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
24A
Shielded
-
21.4A
PA2244.XXXNLT Series
-
-
-
5700µohm
± 20%
11.9mm
-
11mm
9.7mm
29AM7657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.804
10+
$0.752
25+
$0.722
50+
$0.687
100+
$0.667
Min: 1 / Mult: 1
220nH
24A
Shielded
-
34A
3656 Series
-
-
-
3000µohm
± 20%
7mm
-
6.6mm
2.8mm
70AK6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.170
Min: 1 / Mult: 1
1.8µH
24A
Shielded
-
26A
SRP1050WA Series
-
-
-
4600µohm
± 20%
11mm
-
10mm
5.1mm
72AK9471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.600
10+
$9.380
25+
$9.010
50+
$8.680
Min: 1 / Mult: 1
20µH
24A
Shielded
-
21.5A
ERU24 B82559 Series
-
-
-
3400µohm
± 10%
22.8mm
-
24.7mm
20.9mm
61AC5926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
Min: 1 / Mult: 1
200nH
24A
Shielded
-
41A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
-
2.5mohm
± 30%
7.6mm
-
6.9mm
3mm
51AH4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.515
25+
$0.515
50+
$0.515
100+
$0.515
More Pricing...
Min: 1 / Mult: 1
470nH
24A
Shielded
-
30A
MPXV Series
8.65mm x 8mm x 3mm
-
-
3.1mohm
± 20%
8.65mm
-
8mm
3mm
73W9937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.580
25+
$2.580
50+
$2.580
100+
$2.580
Min: 1 / Mult: 1
4.7µH
24A
Shielded
-
26A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
-
-
0.00523ohm
± 20%
17.15mm
-
17.15mm
7mm
95M4232

RoHS

Each
1000+
$1.690
2500+
$1.630
Min: 2000 / Mult: 2000
360nH
24A
Shielded
24A
-
PCC-M1040L (MC) Series
-
SMD
-
0.0011ohm
± 20%
11.5mm
Metal Composition
10mm
4mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK