Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561770M3R3T
Newark Part No.29AM7759
Product Range3656 Series
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.730 |
10+ | $7.400 |
25+ | $7.100 |
50+ | $6.810 |
100+ | $6.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561770M3R3T
Newark Part No.29AM7759
Product Range3656 Series
Inductance3.3µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max3950µohm
Inductance Tolerance± 20%
Product Length18.8mm
Product Width17.3mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
3950µohm
Product Length
18.8mm
Product Height
7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability