Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.472NLT
Newark Part No.13AM6460
Product RangePA2244.XXXNLT Series
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.290 |
10+ | $1.930 |
25+ | $1.900 |
50+ | $1.870 |
100+ | $1.850 |
250+ | $1.800 |
500+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.472NLT
Newark Part No.13AM6460
Product RangePA2244.XXXNLT Series
Inductance4.7µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)21.4A
Product RangePA2244.XXXNLT Series
Inductor Case / Package-
DC Resistance Max5700µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PA2244.XXXNLT Series
DC Resistance Max
5700µohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
21.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate