Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8822RL
Cut Tape32AJ8822
Product RangeSRP1510CA Series
Your Part Number
6 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.810 | $4.81 |
| Total Price | $4.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 25+ | $4.080 |
| 100+ | $3.220 |
| 250+ | $3.160 |
| 500+ | $3.100 |
| 1000+ | $3.030 |
| 5000+ | $2.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8822RL
Cut Tape32AJ8822
Product RangeSRP1510CA Series
Inductance10µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP1510CA Series
Power Inductor Case16.5mm x 15.5mm x 9.7mm
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1510CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24A
Saturation Current (Isat)
29A
Power Inductor Case
16.5mm x 15.5mm x 9.7mm
DC Resistance Max
8600µohm
Product Length
16.5mm
Product Height
9.7mm
Alternatives for SRP1510CA-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
