Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T0R9N
Newark Part No.84R6459
Product RangeNR Series
Also Known AsLSXBH8080YBL0R9N
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$315.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T0R9N
Newark Part No.84R6459
Product RangeNR Series
Also Known AsLSXBH8080YBL0R9N
Technical Datasheet
Inductance900nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)11A
Power Inductor Case8mm x 8mm x 4.2mm
Inductance Tolerance± 30%
DC Resistance Max6mohm
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Saturation Current (Isat)
11A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7.8A
Product Range
NR Series
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
6mohm
Product Width
8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate