Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-R90M
Newark Part No.65AC4067
Product RangeSRP4030FA Series
Technical Datasheet
436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-R90M
Newark Part No.65AC4067
Product RangeSRP4030FA Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP4030FA Series
Power Inductor Case4.1mm x 4.1mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0101ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
SRP4030FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
10A
Power Inductor Case
4.1mm x 4.1mm x 2.8mm
DC Resistance Max
0.0101ohm
Product Length
4.1mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability