Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoCLF6045NIT-1R5N-D
Newark Part No.71AC2896
Product RangeCLF-NI-D Series
Technical Datasheet
2,220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.985 |
10+ | $0.834 |
25+ | $0.792 |
50+ | $0.751 |
100+ | $0.710 |
250+ | $0.693 |
500+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoCLF6045NIT-1R5N-D
Newark Part No.71AC2896
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeCLF-NI-D Series
Power Inductor Case6.3mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.6A
Power Inductor Case
6.3mm x 6mm x 4.5mm
DC Resistance Max
0.013ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate