Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-4R7M
Newark Part No.91Y6999
Product RangeSPM Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.711 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$711.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-4R7M
Newark Part No.91Y6999
Product RangeSPM Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0394ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6.2A
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
0.0394ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Alternatives for SPM6530T-4R7M
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability