KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Moldable
                                                                                                  Print Page

                                                                                                  21-12825

                                                                                                  Moldable Plastic Pellets, Polycaprolactone, PolyMold Series, White, Jar, 8.85 oz

                                                                                                  MCM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM 21-12825
                                                                                                  MCM 21-12825
                                                                                                  MCM 21-12825
                                                                                                  MCM 21-12825
                                                                                                  MCM 21-12825
                                                                                                  MCM 21-12825
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No21-12825
                                                                                                  Newark Part No.88W1843
                                                                                                  Product RangePolyMold Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No21-12825
                                                                                                  Newark Part No.88W1843
                                                                                                  Product RangePolyMold Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Moldable MaterialPolycaprolactone (PCL)
                                                                                                  Moldable ColorWhite
                                                                                                  Dispensing MethodJar
                                                                                                  Weight250.89g
                                                                                                  Volume-
                                                                                                  Product RangePolyMold Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Tiny plastic polycaprolactone (PCL) pellets can be molded into whatever you can imagine when heated to 150°F and solidify when cooled. Useful for a wide range of prototyping or repair projects.

                                                                                                  • Reusable when reheated
                                                                                                  • Non-toxic and biodegradable
                                                                                                  • Moldable with hands or tools
                                                                                                  • Can be sanded, tapped, painted and machined
                                                                                                  • Colorants available to change color for a custom look
                                                                                                  • 8.8 oz. jar (250g)Examples:Directions:

                                                                                                  Technical Specifications

                                                                                                  Moldable Material

                                                                                                  Polycaprolactone (PCL)

                                                                                                  Dispensing Method

                                                                                                  Jar

                                                                                                  Volume

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Moldable Color

                                                                                                  White

                                                                                                  Weight

                                                                                                  250.89g

                                                                                                  Product Range

                                                                                                  PolyMold Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate