Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.223NLT
Newark Part No.51AK2961
Product RangePA4320 Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.290 |
10+ | $1.890 |
25+ | $1.780 |
50+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.223NLT
Newark Part No.51AK2961
Product RangePA4320 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangePA4320 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PA4320 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
To Be Advised
RMS Current (Irms)
5.6A
Saturation Current (Isat)
8.1A
Power Inductor Case
12.3mm x 12.3mm x 10mm
DC Resistance Max
30mohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate