SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y9907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.559
25+
$0.533
50+
$0.518
100+
$0.503
250+
$0.484
More Pricing...
Min: 10 / Mult: 10
6.8µH
3.6A
-
8.1A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
0.05016ohm
± 20%
6.4mm
6mm
3mm
84AC1463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.843
25+
$0.741
50+
$0.684
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
10µH
4.1A
Shielded
8.1A
PCC-M0648M-LE Series
6.4mm x 6mm x 4.8mm
-
0.04444ohm
± 20%
6.4mm
6mm
4.8mm
85AH8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.450
25+
$2.400
50+
$2.360
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
0.03ohm
± 30%
3mm
3mm
1.5mm
99W1444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
6.08A
Shielded
8.1A
SER1390 Series
13.5mm x 13.5mm x 9mm
-
0.015ohm
± 20%
13.5mm
13.5mm
9mm
99W1445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.440
600+
$2.380
Min: 300 / Mult: 300
15µH
6.08A
Shielded
8.1A
SER1390 Series
13.5mm x 13.5mm x 9mm
-
0.015ohm
± 20%
13.5mm
13.5mm
9mm
51AK2961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.890
25+
$1.780
50+
$1.670
Min: 1 / Mult: 1
22µH
5.6A
Shielded
8.1A
PA4320 Series
12.3mm x 12.3mm x 10mm
-
30mohm
± 20%
12.3mm
12.3mm
10mm
94AK2300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.509
25+
$0.457
50+
$0.447
100+
$0.435
More Pricing...
Min: 5 / Mult: 5
330nH
6.4A
Shielded
8.1A
DFE2MCPH_JL
-
0806 [2016 Metric]
0.018ohm
± 20%
2mm
1.6mm
1.2mm
18AM2115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
10+
$0.208
25+
$0.208
50+
$0.208
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
1µH
6.6A
-
8.1A
LCXH Series
-
-
0.017ohm
± 30%
6mm
6mm
3mm
58AK1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.290
25+
$1.250
50+
$1.210
100+
$1.120
Min: 1 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAPI Series
-
-
0.03ohm
± 30%
3mm
3mm
1.5mm
93AK8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.700
25+
$1.470
50+
$1.430
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
8.1A
SPM-VT-D Series
-
-
0.0397ohm
± 20%
10.5mm
10mm
6.5mm
59T0278

RoHS

Each
1+
$1.160
Min: 650 / Mult: 650
5µH
4.9A
Unshielded
8.1A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
48T7172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.247
Min: 1000 / Mult: 1000
2µH
6.3A
Shielded
8.1A
NRS Series
8mm x 8mm x 4mm
-
9mohm
± 30%
8mm
8mm
4mm
47AK7545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.3A
Semishielded
8.1A
WE-LQSA Series
6mm x 6mm x 4.6mm
-
0.017ohm
± 20%
6mm
6mm
4.6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK