Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350068
Newark Part No.
Re-Reel85AH8358
Cut Tape85AH8358
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.650 |
| 25+ | $2.600 |
| 50+ | $2.550 |
| 100+ | $2.450 |
| 250+ | $2.330 |
| 500+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350068
Newark Part No.
Re-Reel85AH8358
Cut Tape85AH8358
Product RangeWE-MAIA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
8.1A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability