4.1A SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.780
25+
$2.690
50+
$2.610
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
5A
WE-PD Series
12mm x 12mm x 8mm
-
0.043ohm
± 20%
-
12mm
12mm
8mm
-
69AH5184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.090
25+
$2.030
50+
$1.970
100+
$1.760
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
-
0.063ohm
± 20%
-
5.4mm
5.4mm
2.1mm
-
01AC4864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.000
25+
$0.918
50+
$0.886
100+
$0.855
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
4.1A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.018ohm
± 30%
-
7.4mm
7mm
4.5mm
-
69AH2648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.420
Min: 1 / Mult: 1
15µH
4.1A
Shielded
3.2A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.114ohm
± 20%
-
6.6mm
6.6mm
2.8mm
-
41AC9915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.040
25+
$0.927
50+
$0.904
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.1A
Shielded
10A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
-
0.0432ohm
± 20%
-
6.5mm
6mm
4.5mm
-
32AJ8792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.680
25+
$0.663
50+
$0.646
100+
$0.630
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.1A
Shielded
4A
SLF Series
6mm x 6mm x 4.5mm
-
0.0208ohm
± 30%
-
6mm
6mm
4.5mm
-
40Y3265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.240
25+
$3.180
50+
$3.100
100+
$2.860
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.1A
Shielded
8.4A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
0.038ohm
± 20%
-
5.2mm
5.2mm
2.8mm
-
67W0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.612
25+
$0.580
50+
$0.550
100+
$0.518
250+
$0.492
More Pricing...
Min: 10 / Mult: 10
4.7µH
4.1A
Shielded
5.9A
TYS8040 Series
8mm x 8mm x 4.2mm
-
0.019ohm
± 30%
-
8mm
8mm
4.2mm
-
84AC1463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.781
25+
$0.697
50+
$0.680
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
10µH
4.1A
Shielded
8.1A
PCC-M0648M-LE Series
6.4mm x 6mm x 4.8mm
-
0.04444ohm
± 20%
-
6.4mm
6mm
4.8mm
-
66AH2693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.770
25+
$2.670
50+
$2.580
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
15µH
4.1A
Shielded
8.5A
WE-LHMI Series
11mm x 10mm x 3.8mm
-
0.045ohm
± 20%
-
11mm
10mm
3.8mm
-
85AH8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.610
25+
$2.570
50+
$2.520
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
0.03ohm
± 30%
-
3mm
3mm
1.5mm
-
62AJ9442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.140
25+
$2.130
50+
$2.040
100+
$1.960
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
-
0.063ohm
± 20%
-
5.4mm
5.4mm
2.1mm
-
75AJ2755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.570
25+
$2.480
50+
$2.400
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.1A
Shielded
5.3A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
-
0.024ohm
± 30%
-
7.3mm
7.4mm
3.5mm
-
69W2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.100
25+
$1.960
50+
$1.800
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.1A
Shielded
2.86A
MOS6020 Series
6.8mm x 6mmx 2.4mm
-
0.035ohm
± 20%
-
6.8mm
6mm
2.4mm
-
26AM2492

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
10+
$0.767
25+
$0.711
50+
$0.652
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.1A
Wirewound
7.3A
LCXN Series
-
2424 [6060 Metric]
0.0286ohm
± 30%
-
6mm
6mm
4.5mm
-
79AK6714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.226
25+
$0.215
50+
$0.204
100+
$0.193
More Pricing...
Min: 5 / Mult: 5
0.47µH
4.1A
Shielded
5.5A
AOTA-B201608S Series
-
0806 [2016 Metric]
0.024ohm
± 20%
-
2mm
1.6mm
0.8mm
-
54AK5647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.935
25+
$0.892
50+
$0.850
100+
$0.807
More Pricing...
Min: 5 / Mult: 5
1µH
4.1A
Shielded
5.9A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.022ohm
± 20%
-
3.2mm
2.5mm
2mm
-
68AK4517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.703
25+
$0.625
50+
$0.610
100+
$0.595
More Pricing...
Min: 5 / Mult: 5
1µH
4.1A
Shielded
7.5A
DFE322520F_D Series
-
1210 [3225 Metric]
0.022ohm
± 20%
-
3.2mm
2.5mm
2mm
-
29AM4338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.030
25+
$1.860
50+
$1.690
100+
$1.560
More Pricing...
Min: 5 / Mult: 5
5.6µH
4.1A
Shielded
3.5A
SRP4021HMT Series
-
-
0.0756ohm
± 20%
-
4.2mm
4.1mm
1.9mm
-
26AM9382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.846
25+
$0.780
50+
$0.697
100+
$0.628
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.1A
Shielded
5.4A
WE-PMFI Series
-
1210 [3225 Metric]
0.067ohm
± 20%
-
3.2mm
2.5mm
1.2mm
-
94AK5589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.550
25+
$1.510
50+
$1.470
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Semishielded
6.5A
WE-LQS Series
-
-
0.019ohm
± 30%
-
8mm
8mm
4.2mm
-
19AM5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.336
25+
$0.314
50+
$0.288
100+
$0.262
More Pricing...
Min: 1 / Mult: 1
2.7µH
4.1A
Shielded
5.1A
IFSC2020DZ-01 Series
-
-
0.029ohm
± 30%
-
5mm
5mm
4mm
-
03AM0663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.710
25+
$2.630
50+
$2.530
100+
$2.500
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.1A
Shielded
5.6A
WE-LHMI Series
-
-
0.071ohm
± 20%
-
4.45mm
4.06mm
1.8mm
-
58AK1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.440
25+
$1.410
50+
$1.370
100+
$1.290
Min: 1 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAPI Series
-
-
0.03ohm
± 30%
-
3mm
3mm
1.5mm
-
02AM6475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.414
25+
$0.393
50+
$0.373
100+
$0.352
Min: 1 / Mult: 1
4.7µH
4.1A
Semishielded
4.7A
IFSC-3232DB-01 Series
-
-
0.018ohm
± 30%
-
8mm
8mm
4.2mm
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK