Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMT-5R6M
Newark Part No.29AM4338
Product RangeSRP4021HMT Series
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.030 |
| 25+ | $1.860 |
| 50+ | $1.690 |
| 100+ | $1.560 |
| 250+ | $1.340 |
| 500+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMT-5R6M
Newark Part No.29AM4338
Product RangeSRP4021HMT Series
Inductance5.6µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRP4021HMT Series
Inductor Case / Package-
DC Resistance Max0.0756ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP4021HMT Series
DC Resistance Max
0.0756ohm
Product Length
4.2mm
Product Height
1.9mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability