Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS80404R7N-10
Newark Part No.
Re-Reel67W0394
Cut Tape67W0394
Product RangeTYS8040 Series
Your Part Number
Technical Datasheet
1,180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.623 |
| 25+ | $0.592 |
| 50+ | $0.561 |
| 100+ | $0.530 |
| 250+ | $0.503 |
| 500+ | $0.477 |
| 1000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS80404R7N-10
Newark Part No.
Re-Reel67W0394
Cut Tape67W0394
Product RangeTYS8040 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Power Inductor Case8mm x 8mm x 4.2mm
Product RangeTYS8040 Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.9A
Product Range
TYS8040 Series
DC Resistance Max
0.019ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability