Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6045T-1R5N4R0-3PF
Newark Part No.32AJ8792
Product RangeSLF Series
Technical Datasheet
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.885 |
10+ | $0.680 |
25+ | $0.663 |
50+ | $0.646 |
100+ | $0.630 |
250+ | $0.624 |
1000+ | $0.536 |
2500+ | $0.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6045T-1R5N4R0-3PF
Newark Part No.32AJ8792
Product RangeSLF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSLF Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0208ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.0208ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability