Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL1R0NMR
Newark Part No.18AM2115
Product RangeLCXH Series
Also Known AsNRM6030T1R0NMRPV
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 10+ | $0.208 |
| 25+ | $0.208 |
| 50+ | $0.208 |
| 100+ | $0.208 |
| 250+ | $0.208 |
| 500+ | $0.208 |
| 1000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL1R0NMR
Newark Part No.18AM2115
Product RangeLCXH Series
Also Known AsNRM6030T1R0NMRPV
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.6A
Inductor Construction-
Saturation Current (Isat)8.1A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.017ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
8.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability