New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      ETQP3M3R3KVN

                      INDUCTOR, 3.3UH, 5A, 20%, POWER, SMD

                      Date/Lot Code

                      PANASONIC ETQP3M3R3KVN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoETQP3M3R3KVN
                      Newark Part No.90Y9903
                      Product RangePCC-M0630M-LP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,298 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.682
                      25+$0.583
                      50+$0.572
                      100+$0.561
                      250+$0.526
                      500+$0.482
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $6.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoETQP3M3R3KVN
                      Newark Part No.90Y9903
                      Product RangePCC-M0630M-LP Series
                      Technical Datasheet

                      Data Sheet

                      Inductance3.3µH
                      RMS Current (Irms)5A
                      Inductor Construction-
                      Saturation Current (Isat)11.5A
                      Product RangePCC-M0630M-LP Series
                      Power Inductor Case6.4mm x 6mm x 3mm
                      Inductor Case / Package-
                      DC Resistance Max0.02651ohm
                      Inductance Tolerance± 20%
                      Product Length6.4mm
                      Product Width6mm
                      Product Height3mm
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Inductance

                      3.3µH

                      Inductor Construction

                      -

                      Product Range

                      PCC-M0630M-LP Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      6mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      RMS Current (Irms)

                      5A

                      Saturation Current (Isat)

                      11.5A

                      Power Inductor Case

                      6.4mm x 6mm x 3mm

                      DC Resistance Max

                      0.02651ohm

                      Product Length

                      6.4mm

                      Product Height

                      3mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.