2.3A SMD Power Inductors:

109 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
10+
$0.513
25+
$0.487
50+
$0.463
100+
$0.437
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
22µH
2.3A
Semishielded
3.3A
SRN6045TA Series
6mm x 6mm x 4.2mm
-
0.096ohm
± 20%
6mm
6mm
4.2mm
-
26AK1678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.640
25+
$1.530
50+
$1.450
100+
$1.410
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
10µH
2.3A
Shielded
3.75A
B82472D6 Series
7.3mm x 7.3mm x 4.8mm
-
0.105ohm
± 20%
7.3mm
7.3mm
4.8mm
-
06W1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.520
25+
$2.450
50+
$2.380
100+
$2.240
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
22µH
2.3A
Shielded
1.9A
WE-TPC Series
8mm x 8mm x 4.3mm
-
80mohm
± 30%
8mm
8mm
4.3mm
-
06X7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.180
25+
$1.150
50+
$1.120
100+
$1.090
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
82µH
2.3A
Shielded
2.2A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.13ohm
± 20%
12.5mm
12.5mm
7.5mm
-
62X0366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.313
10+
$0.269
25+
$0.256
50+
$0.242
100+
$0.228
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
Total:$2.69
Min: 10 / Mult: 1
2.2µH
2.3A
Semishielded
2.7A
SRN2512 Series
-
-
0.102ohm
± 20%
2.5mm
2mm
1.2mm
-
71AH6756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.390
25+
$0.371
50+
$0.353
100+
$0.334
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
22µH
2.3A
Shielded
2.1A
VLS-AF Series
6mm x 6mm x 4.5mm
-
0.108ohm
± 20%
6mm
6mm
4.5mm
-
08P2834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.490
25+
$2.420
50+
$2.350
100+
$2.270
More Pricing...
Total:$2.76
Min: 1 / Mult: 1
10µH
2.3A
Unshielded
2.95A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
70mohm
± 10%
7.8mm
7mm
5mm
-
88T7167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.290
25+
$2.260
50+
$2.220
100+
$2.180
More Pricing...
Total:$2.43
Min: 1 / Mult: 1
8.2µH
2.3A
Shielded
2.1A
WE-PD Series
6.2mm x 5.9mm x 5.1mm
-
80mohm
± 25%
6.2mm
5.9mm
5.1mm
-
08P2758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.840
25+
$2.760
50+
$2.670
100+
$2.480
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
68µH
2.3A
Shielded
2.5A
WE-PD Series
12mm x 12mm x 8mm
-
0.14ohm
± 20%
12mm
12mm
8mm
-
88T7123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.250
25+
$2.190
50+
$2.110
100+
$1.970
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
33µH
2.3A
Shielded
2.5A
WE-PD Series
12mm x 12mm x 4.5mm
-
0.085ohm
± 20%
12mm
12mm
4.5mm
-
25M2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.340
25+
$1.290
50+
$1.250
100+
$1.200
Total:$1.57
Min: 1 / Mult: 1
22µH
2.3A
Shielded
-
3631 Series
12.7mm x 12.7mm x 6mm
-
0.062ohm
± 20%
12.7mm
12.7mm
6mm
-
08P2872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.130
25+
$2.020
50+
$1.900
100+
$1.810
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
6.8µH
2.3A
Shielded
2A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
100mohm
± 25%
6.2mm
5.9mm
3.3mm
-
08P2719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.880
25+
$2.770
50+
$2.640
100+
$2.480
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
68µH
2.3A
Unshielded
3.6A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
130mohm
± 20%
18.54mm
15.24mm
7.11mm
-
99W2444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.160
25+
$1.040
50+
$1.010
100+
$0.986
Total:$1.36
Min: 1 / Mult: 1
33µH
2.3A
Unshielded
2.15A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
-
0.088ohm
± 20%
12.95mm
9.4mm
5.08mm
-
79X2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$1.080
50+
$1.060
Total:$11.40
Min: 10 / Mult: 10
3.3µH
2.3A
Shielded
3A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
0.097ohm
± 20%
4.45mm
4.06mm
1mm
-
31Y4160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
10+
$0.543
25+
$0.486
50+
$0.475
100+
$0.464
Total:$0.64
Min: 1 / Mult: 1
15µH
2.3A
Unshielded
1.65A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.14ohm
± 20%
5.8mm
5.2mm
4.5mm
-
84Y6602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.230
25+
$1.230
50+
$1.150
100+
$1.060
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
10µH
2.3A
Shielded
3.4A
SPM-LR Series
5.4mm x 5.1mm x 2mm
-
0.1748ohm
± 20%
5.4mm
5.1mm
2mm
-
06X7228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.060
25+
$1.010
50+
$0.953
100+
$0.901
Total:$1.11
Min: 1 / Mult: 1
68µH
2.3A
Unshielded
3.5A
SDR1307 Series
13mm x 13mm x 7mm
-
0.12ohm
± 10%
13mm
13mm
7mm
-
45W6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.460
25+
$1.360
50+
$1.230
Total:$1.68
Min: 1 / Mult: 1
33µH
2.3A
Shielded
2.1A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.097ohm
± 20%
12.5mm
12.5mm
4mm
-
06X7720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.921
25+
$0.876
Total:$1.09
Min: 1 / Mult: 1
22µH
2.3A
Shielded
3.8A
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
0.062ohm
± 20%
12.7mm
12.7mm
6.5mm
-
15AC9125

RoHS

Date/Lot Code

Each
1+
$0.792
10+
$0.786
25+
$0.730
50+
$0.675
100+
$0.542
More Pricing...
Total:$3.96
Min: 5 / Mult: 5
4.7µH
2.3A
Semishielded
1.43A
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.046ohm
± 20%
4mm
4mm
2.5mm
-
94Y3573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.705
10+
$0.599
25+
$0.570
50+
$0.540
100+
$0.511
Total:$0.70
Min: 1 / Mult: 1
33µH
2.3A
Semishielded
2.6A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
100mohm
± 20%
8mm
8mm
3.7mm
-
31AC7034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.500
10+
$1.360
25+
$1.260
50+
$1.120
100+
$1.020
More Pricing...
Total:$1.50
Min: 1 / Mult: 1
Total:$102.00
Min: 100 / Mult: 1
10µH
2.3A
Shielded
1.1A
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.1ohm
± 20%
4.8mm
4.8mm
2.8mm
-
96Y6018

RoHS

Date/Lot Code

Each
1+
$0.973
10+
$0.829
25+
$0.778
50+
$0.733
100+
$0.687
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
3.3µH
2.3A
Shielded
2.9A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.05ohm
± 20%
6.5mm
6.5mm
4.8mm
Each
31AC7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.931
10+
$0.788
25+
$0.749
50+
$0.712
100+
$0.673
Total:$0.93
Min: 1 / Mult: 1
5.6µH
2.3A
Shielded
1.35A
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.09ohm
± 30%
4.8mm
4.8mm
1.8mm
-
1-25 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK