Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79X2017RL
Cut Tape79X2017
Product RangeSRP4012TA Series
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.040 | $10.40 |
| Total Price | $10.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 20+ | $0.980 |
| 30+ | $0.923 |
| 50+ | $0.901 |
| 100+ | $0.879 |
| 250+ | $0.823 |
| 500+ | $0.784 |
| 1000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79X2017RL
Cut Tape79X2017
Product RangeSRP4012TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case4.45mm x 4.06mm x 1mm
Product RangeSRP4012TA Series
Inductor Case / Package-
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3A
Product Range
SRP4012TA Series
DC Resistance Max
0.097ohm
Product Length
4.45mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
