Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-220MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8030
Re-Reel04P1895RL
Cut Tape04P1895
Product RangeSDR0403 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.533 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 25+ | $0.452 |
| 100+ | $0.380 |
| 250+ | $0.354 |
| 500+ | $0.327 |
| 1000+ | $0.299 |
| 2500+ | $0.293 |
| 5000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.255 |
| 6000+ | $0.233 |
| 10000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-220MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8030
Re-Reel04P1895RL
Cut Tape04P1895
Product RangeSDR0403 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)760mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
760mA
Saturation Current (Isat)
1.2A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.38ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for SDR0403-220ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
