Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-101KUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel82AH4606
Re-Reel97Y9374RL
Cut Tape97Y9374
Product RangeMC SD75 Series
Your Part Number
3,877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.539 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 25+ | $0.484 |
| 100+ | $0.443 |
| 250+ | $0.393 |
| 500+ | $0.351 |
| 1000+ | $0.302 |
| 2500+ | $0.259 |
| 5000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-101KUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel82AH4606
Re-Reel97Y9374RL
Cut Tape97Y9374
Product RangeMC SD75 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeMC SD75 Series
Inductor Case / Package-
DC Resistance Max400mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (16-Jan-2020)
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Product Range
MC SD75 Series
DC Resistance Max
400mohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
