SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.778
10+
$0.662
25+
$0.630
50+
$0.598
100+
$0.566
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Shielded
1.7A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
400mohm
± 20%
2.5mm
2mm
1.2mm
32T8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.820
25+
$1.770
50+
$1.710
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
15µH
720mA
Shielded
900mA
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
400mohm
± 20%
2.8mm
2.8mm
2.8mm
88T7005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.630
50+
$1.590
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
68µH
630mA
Shielded
400mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
400mohm
± 30%
4.8mm
4.8mm
2.8mm
08P2792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.230
25+
$2.140
50+
$2.040
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
220µH
960mA
Shielded
1.2A
WE-PD Series
12mm x 12mm x 6mm
-
400mohm
± 20%
12mm
12mm
6mm
78R5676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
10+
$0.769
25+
$0.747
50+
$0.725
100+
$0.703
More Pricing...
Min: 5 / Mult: 5
6.8µH
420mA
Unshielded
1.1A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
400mohm
± 20%
3.2mm
2.5mm
2mm
75X1139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.500
25+
$1.470
50+
$1.430
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
68µH
800mA
Semishielded
990mA
WE-LQS Series
5mm x 5mm x 4mm
-
400mohm
± 20%
5mm
5mm
4mm
96Y9682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.342
25+
$0.332
50+
$0.320
100+
$0.309
250+
$0.307
More Pricing...
Min: 10 / Mult: 10
22µH
620mA
Semishielded
500mA
SRN4012TA Series
4mm x 4mm x 1.2mm
-
400mohm
± 20%
4mm
4mm
1.2mm
97Y9374

RoHS

Each (Supplied on Cut Tape)
1+
$0.046
10+
$0.046
25+
$0.046
50+
$0.046
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
720mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
400mohm
± 10%
7.8mm
7mm
5mm
87W5981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.565
25+
$0.551
50+
$0.512
100+
$0.472
More Pricing...
Min: 1 / Mult: 1
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
400mohm
± 10%
9.8mm
9.8mm
5.8mm
74AC1357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
10+
$0.078
100+
$0.078
250+
$0.078
Min: 1 / Mult: 1
120µH
890mA
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
400mohm
± 10%
10.2mm
9mm
5.4mm
53K5400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.471
Min: 2000 / Mult: 2000
1.5µH
418mA
Shielded
-
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
400mohm
± 10%
4.5mm
3.2mm
3.2mm
20T0879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.033
Min: 1000 / Mult: 1000
150µH
1A
Unshielded
-
MCPD Series
12.95mm x 9.4mm x 5.21mm
-
400mohm
± 20%
12.95mm
9.4mm
5.21mm
46T8550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.159
Min: 4500 / Mult: 4500
22µH
620mA
Shielded
500mA
NRS Series
4mm x 4mm x 1.2mm
-
400mohm
± 20%
4mm
4mm
1.2mm
61J9124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.540
Min: 1200 / Mult: 1200
15µH
900mA
Shielded
700mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
400mohm
± 30%
4.8mm
4.8mm
1.15mm
83T0223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.239
Min: 4500 / Mult: 4500
15µH
600mA
Shielded
560mA
NR Series
4mm x 4mm x 1.2mm
-
400mohm
± 20%
4mm
4mm
1.2mm
33M0103

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$0.725
800+
$0.707
Min: 400 / Mult: 400
220µH
1.6A
Shielded
1.7A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
400mohm
± 10%
12.5mm
12.5mm
7.5mm
63K3498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.942
Min: 1000 / Mult: 500
120µH
890mA
Unshielded
1.5A
PM105 Series
-
-
400mohm
± 10%
9.8mm
9.8mm
5.8mm
04P2033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.833
Min: 500 / Mult: 250
150µH
1.05A
Shielded
2.3A
SRR1806 Series
18.3mm x 14mm x 6.8mm
-
400mohm
± 20%
18.3mm
14mm
6.8mm
78Y5649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.530
Min: 1000 / Mult: 500
68µH
630mA
Shielded
360mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
400mohm
± 30%
4.8mm
4.8mm
2.8mm
38AC2385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.411
2000+
$0.402
4000+
$0.392
6000+
$0.379
10000+
$0.365
Min: 1000 / Mult: 1000
100µH
1A
Semishielded
1A
SRN8040 Series
8mm x 8mm x 4mm
-
400mohm
± 20%
8mm
8mm
4mm
96Y9773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.210
25+
$1.150
50+
$1.090
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
68µH
1.25A
Shielded
1.2A
SRU8045A Series
8mm x 8mm x 4.5mm
-
400mohm
± 30%
8mm
8mm
4.5mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK