Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T220MDGJ
Newark Part No.46T8550
Product RangeNRS Series
Also Known AsLSXND4040MKL220MDG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
$715.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T220MDGJ
Newark Part No.46T8550
Product RangeNRS Series
Also Known AsLSXND4040MKL220MDG
Technical Datasheet
Inductance22µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)500mA
Power Inductor Case4mm x 4mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max400mohm
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
620mA
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
400mohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate