Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050WKT101MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8778RL
Cut Tape50AK8778
Product RangeLCXN Series
Also Known AsNRS5020T101MMGJV
Your Part Number
1,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 25+ | $0.294 |
| 100+ | $0.280 |
| 250+ | $0.263 |
| 500+ | $0.240 |
| 1000+ | $0.223 |
| 2500+ | $0.212 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050WKT101MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8778RL
Cut Tape50AK8778
Product RangeLCXN Series
Also Known AsNRS5020T101MMGJV
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionWirewound
Saturation Current (Isat)420mA
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
DC Resistance Max
1.02ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
