Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040KKL100MDGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8749RL
Cut Tape50AK8749
Product RangeLCXN Series
Also Known AsNRS4010T100MDGGV
Your Part Number
4,963 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.312 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 25+ | $0.277 |
| 100+ | $0.235 |
| 250+ | $0.215 |
| 500+ | $0.201 |
| 1000+ | $0.190 |
| 2500+ | $0.181 |
| 5000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040KKL100MDGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8749RL
Cut Tape50AK8749
Product RangeLCXN Series
Also Known AsNRS4010T100MDGGV
Technical Datasheet
Inductance10µH
RMS Current (Irms)620mA
Inductor ConstructionWirewound
Saturation Current (Isat)620mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
620mA
Saturation Current (Isat)
620mA
Power Inductor Case
-
DC Resistance Max
0.36ohm
Product Length
4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
