Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKT1R0NNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8886RL
Cut Tape50AK8886
Product RangeLSXN Series
Also Known AsNRH2412T1R0NNGH
Your Part Number
2,475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.172 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 25+ | $0.145 |
| 100+ | $0.120 |
| 250+ | $0.107 |
| 500+ | $0.100 |
| 1000+ | $0.092 |
| 2500+ | $0.081 |
| 5000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKT1R0NNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8886RL
Cut Tape50AK8886
Product RangeLSXN Series
Also Known AsNRH2412T1R0NNGH
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.3A
Inductor ConstructionWirewound
Saturation Current (Isat)2.61A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0924ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.61A
Power Inductor Case
-
DC Resistance Max
0.0924ohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
