Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZERR47M01 Power Inductor (SMD), 470 nH, 17.5 A, Shielded, 26 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://mexico.newark.com/productimages/standard/en_US/4435251.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR47M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K4845RL
Cut Tape53K4845
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.080 |
| 100+ | $0.914 |
| 250+ | $0.867 |
| 500+ | $0.821 |
| 1000+ | $0.775 |
| 5000+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR47M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K4845RL
Cut Tape53K4845
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-01 Series
Saturation Current (Isat)26A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max4.2mohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
26A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
4.2mohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17.5A
Product Range
IHLP-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZERR47M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
