Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777147Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH7088RL
Cut Tape92AH7088
Product RangeWE-PD Series
Your Part Number
1,978 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.370 |
| 100+ | $2.030 |
| 250+ | $2.000 |
| 500+ | $1.950 |
| 1000+ | $1.620 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777147Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH7088RL
Cut Tape92AH7088
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.03A
Saturation Current (Isat)
1.1A
Product Range
WE-PD Series
DC Resistance Max
0.26ohm
Product Length
7.3mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
