Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER2R2M01 Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 14 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://mexico.newark.com/productimages/standard/en_US/4435251.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53K4855RL
Cut Tape53K4855
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,330 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $1.030 |
| 100+ | $0.873 |
| 250+ | $0.828 |
| 500+ | $0.785 |
| 1000+ | $0.741 |
| 5000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53K4855RL
Cut Tape53K4855
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-01 Series
Saturation Current (Isat)14A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.02ohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP2525CZER2R2M01 is an IHLP® SMD Power Inductor features shielded construction, low profile, low DC resistance/μH and high current. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction.
- Frequency range up to 5.0MHz
- -55 to 125°C Operating temperature
- Green product
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.02ohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Product Range
IHLP-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZER2R2M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
