Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASR433.92E-T
Newark Part No.73AJ1493
Product RangeASR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.770 |
| 2000+ | $2.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASR433.92E-T
Newark Part No.73AJ1493
Product RangeASR Series
Technical Datasheet
Product RangeASR Series
Frequency433.92MHz
No. of Pins8 Pin
Resonant Frequency433.92MHz
Frequency Tolerance± 75kHz
Frequency Stability-
Resonant Impedance50ohm
No. of Pins8Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ASR Series
No. of Pins
8 Pin
Frequency Tolerance
± 75kHz
Resonant Impedance
50ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
433.92MHz
Resonant Frequency
433.92MHz
Frequency Stability
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASR433.92E-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability