Print Page
955 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.470 |
| 25+ | $3.340 |
| 50+ | $3.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.710 |
| 2000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASR433.92E-T
Newark Part No.
Full Reel73AJ1493
Re-Reel51AC8882
Cut Tape51AC8882
Product RangeASR
Technical Datasheet
Frequency433.92MHz
Product RangeASR
No. of Pins8 Pin
Resonant Frequency433.92MHz
Frequency Tolerance± 75kHz
Frequency Stability-
Resonant Impedance50ohm
No. of Pins8Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
433.92MHz
No. of Pins
8 Pin
Frequency Tolerance
± 75kHz
Resonant Impedance
50ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
ASR
Resonant Frequency
433.92MHz
Frequency Stability
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASR433.92E-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

