Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0201-1N3-BT
Newark Part No.14N4756
Product RangeATFC-0201 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
5000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0201-1N3-BT
Newark Part No.14N4756
Product RangeATFC-0201 Series
Technical Datasheet
Inductance1.3nH
DC Resistance Max0.45ohm
Self Resonant Frequency9GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeATFC-0201 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.3nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
DC Resistance Max
0.45ohm
DC Current Rating
250mA
Product Range
ATFC-0201 Series
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ATFC-0201-1N3-BT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate