Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0201-6N8-GT
Newark Part No.14N4814
Product RangeATFC-0201 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
500+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0201-6N8-GT
Newark Part No.14N4814
Product RangeATFC-0201 Series
Technical Datasheet
Inductance6.8nH
Product RangeATFC-0201 Series
DC Resistance Max2.3ohm
Self Resonant Frequency4GHz
DC Current Rating110mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8nH
DC Resistance Max
2.3ohm
DC Current Rating
110mA
Inductor Case Style
0201 [0603 Metric]
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.23mm
Product Range
ATFC-0201 Series
Self Resonant Frequency
4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate