Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0402-10N-GT
Newark Part No.14N4844
Product RangeATFC-0402 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-10N-GT
Newark Part No.14N4844
Product RangeATFC-0402 Series
Technical Datasheet
Inductance10nH
Product RangeATFC-0402 Series
DC Resistance Max1.35ohm
Self Resonant Frequency4.5GHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10nH
DC Resistance Max
1.35ohm
DC Current Rating
200mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Product Range
ATFC-0402 Series
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATFC-0402-10N-GT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate