Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATL-1Z090610SR10LT
Newark Part No.83AK6781
Product RangeATL-1Z090610S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.180 |
| 25+ | $2.070 |
| 50+ | $1.960 |
| 100+ | $1.850 |
| 250+ | $1.830 |
| 500+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATL-1Z090610SR10LT
Newark Part No.83AK6781
Product RangeATL-1Z090610S Series
Product RangeATL-1Z090610S Series
Inductance, Parallel100nH
RMS Current, Parallel75A
Saturation Current, Parallel98A
DC Resistance Max, Parallel125µohm
Leakage Inductance10nH
Turns Ratio-
Product Length9.3mm
Product Width6.1mm
Product Height10.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATL-1Z090610S Series
RMS Current, Parallel
75A
DC Resistance Max, Parallel
125µohm
Turns Ratio
-
Product Width
6.1mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
100nH
Saturation Current, Parallel
98A
Leakage Inductance
10nH
Product Length
9.3mm
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
