Coupled Inductors :

761 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
48W3894

RoHS

Each
1+$5.200
10+$4.620
25+$3.920
50+$3.560
100+$3.330
More Pricing...
WE-EHPI Series
13µH
-
1.7A
1A
0.1ohm
-
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
23T1235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.885
100+$0.765
250+$0.749
500+$0.703
More Pricing...
SRF0703 Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
05Y0278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$2.250
100+$1.950
250+$1.900
500+$1.880
More Pricing...
IHCL-4040DZ-5A Series
22µH
-
5A
2.5A
0.1896ohm
-
-
0.6
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
14T0922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.180
100+$1.090
250+$0.941
500+$0.924
More Pricing...
SRF1260 Series
100µH
-
1.78A
2.2A
0.171ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
29AH4036

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
25+$1.800
100+$1.770
250+$1.760
500+$1.740
More Pricing...
DRQ Series
33.92µH
-
3.23A
6.22A
0.06ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$1.210
100+$1.010
250+$0.908
500+$0.861
More Pricing...
SRF1260 Series
22µH
-
3.7A
4.71A
0.0451ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.915
100+$0.866
250+$0.777
500+$0.756
More Pricing...
SRF0703 Series
47µH
-
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
87X9414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$1.440
100+$1.220
250+$1.140
500+$1.080
More Pricing...
SRF1260A Series
6.8µH
-
6.64A
8.68A
0.0186ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
68W6692

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+$1.570
25+$1.390
100+$1.190
250+$1.090
500+$1.030
More Pricing...
HM78D Series
10µH
-
6.2A
10.5A
0.029ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
52K7828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.190
25+$3.440
100+$2.840
250+$2.780
500+$2.740
More Pricing...
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
52K7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.470
25+$4.170
100+$3.730
250+$3.650
500+$3.580
More Pricing...
OCTA-PAC CTX 3 Series
32.86µH
-
960mA
-
0.083ohm
-
-
0.6
11.43mm
11.43mm
4.83mm
Surface Mount
-40°C
125°C
-
52K7935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.250
25+$8.100
50+$6.710
100+$6.020
250+$5.550
More Pricing...
VERSA-PAC Series
11.6µH
-
950mA
990mA
0.159ohm
-
0.165µH
0.6
16.3mm
12mm
7.8mm
Surface Mount
-40°C
125°C
-
29K6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.760
25+$5.150
50+$4.850
100+$4.630
250+$4.540
More Pricing...
OCTA-PAC CTX 4 Series
4.9µH
-
4.4A
-
0.014ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
52K7479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.120
25+$4.430
100+$4.170
250+$4.000
500+$3.870
More Pricing...
OCTA-PAC CTX 1 Series
50.63µH
-
640mA
-
0.365ohm
-
-
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
-
33AK4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$1.250
100+$1.180
250+$1.050
500+$1.020
More Pricing...
SRF0703A Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
13AN8036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
25+$0.682
100+$0.598
250+$0.562
500+$0.515
More Pricing...
SRF0703 Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
31Y4573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$1.210
25+$1.160
50+$1.140
100+$1.110
More Pricing...
SRF0703A Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
48W3895

RoHS

Each
1+$4.530
10+$4.440
25+$4.360
50+$4.270
100+$3.940
More Pricing...
WE-EHPI Series
25µH
-
1.5A
700mA
0.24ohm
-
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
48W3893

RoHS

Each
1+$4.530
10+$4.440
25+$4.360
50+$4.270
100+$3.940
More Pricing...
WE-EHPI Series
7.5µH
-
1.9A
1.3A
0.095ohm
-
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.710
25+$2.630
50+$2.540
100+$2.350
More Pricing...
WE-DD Series
6.8µH
-
1.8A
3.2A
0.102ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.420
10+$14.340
25+$13.800
50+$13.250
100+$11.920
More Pricing...
WE-CFWI Series
6.8µH
-
13.5A
26A
6100µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.400
10+$3.000
25+$2.530
50+$2.290
100+$2.130
More Pricing...
WE-DD Series
5.6µH
-
1.9A
3.5A
0.095ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.220
25+$2.850
100+$2.390
250+$2.170
500+$2.020
More Pricing...
WE-DD Series
5.6µH
-
1.5A
3A
0.12ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2785

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$7.400
25+$6.800
100+$6.020
250+$5.030
500+$4.920
More Pricing...
WE-CFWI Series
6.8µH
-
14A
16A
0.0113ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2801

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$3.140
10+$3.000
25+$2.910
50+$2.800
100+$2.600
More Pricing...
WE-DD Series
47µH
-
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1-25 of 761 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK