Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540120Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.48W3894
Product RangeWE-EHPI Series
Your Part Number
892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.620 |
| 25+ | $3.920 |
| 50+ | $3.560 |
| 100+ | $3.330 |
| 500+ | $3.150 |
| 1000+ | $3.010 |
| 2500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540120Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.48W3894
Product RangeWE-EHPI Series
Technical Datasheet
Product RangeWE-EHPI Series
Inductance, Parallel13µH
RMS Current, Parallel1.7A
Saturation Current, Parallel1A
DC Resistance Max, Parallel0.1ohm
Leakage Inductance-
Turns Ratio1:50
Product Length6mm
Product Width6mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-EHPI Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.1ohm
Turns Ratio
1:50
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
13µH
Saturation Current, Parallel
1A
Leakage Inductance
-
Product Length
6mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for 74488540120
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
