Print Page
CTX50-1-R
Inductor, Power, 50.63 µH, 20%, 0.365 ohm, 640 mA, 8.89mm x 8.89mm x 4.19mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-1-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52K7479RL
Cut Tape52K7479
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.120 | $5.12 |
| Total Price | $5.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 25+ | $4.430 |
| 100+ | $4.170 |
| 250+ | $4.000 |
| 500+ | $3.870 |
| 1000+ | $3.800 |
| 5000+ | $3.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-1-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52K7479RL
Cut Tape52K7479
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel50.63µH
RMS Current, Parallel640mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.365ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height4.19mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
640mA
DC Resistance Max, Parallel
0.365ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
50.63µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
4.19mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability