Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703A-100MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y4573RL
Cut Tape31Y4573
Product RangeSRF0703A Series
Your Part Number
2,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.210 |
| 25+ | $1.160 |
| 50+ | $1.140 |
| 100+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $0.998 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703A-100MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y4573RL
Cut Tape31Y4573
Product RangeSRF0703A Series
Technical Datasheet
Product RangeSRF0703A Series
Inductance, Parallel10µH
RMS Current, Parallel2.08A
Saturation Current, Parallel2.47A
DC Resistance Max, Parallel0.0826ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703A Series
RMS Current, Parallel
2.08A
DC Resistance Max, Parallel
0.0826ohm
Turns Ratio
1:1
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
10µH
Saturation Current, Parallel
2.47A
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF0703A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
