Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1260-220MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14T0933RL
Cut Tape14T0933
Product RangeSRF1260 Series
Your Part Number
3,929 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 25+ | $1.210 |
| 100+ | $1.010 |
| 250+ | $0.908 |
| 500+ | $0.861 |
| 1000+ | $0.835 |
| 5000+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260-220MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14T0933RL
Cut Tape14T0933
Product RangeSRF1260 Series
Technical Datasheet
Product RangeSRF1260 Series
Inductance, Parallel22µH
RMS Current, Parallel3.7A
Saturation Current, Parallel4.71A
DC Resistance Max, Parallel0.0451ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1260 Series
RMS Current, Parallel
3.7A
DC Resistance Max, Parallel
0.0451ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
22µH
Saturation Current, Parallel
4.71A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRF1260-220M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
